EV49N51A

Microchip Technology
579-EV49N51A
EV49N51A

Mfr.:

Description:
Ethernet Development Tools Ethernet to Wi-Fi Bridge

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,207.29 ₹3,207.29

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet Development Tools
RoHS:  
Bridge - Ethernet to WiFi
LAN8720A, WFI32E01PE
Ethernet, UART, USB Type-C
3.3 V
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

EV49N51A Development Tool

Microchip Technology EV49N51A Development Tool is an Ethernet to Wi-Fi® Bridge Board is a compact and easy-to-use reference design board that enables Ethernet connectivity on the WFI32E01PE module. This board features Ready-to-use firmware that bridges Ethernet data from a host device to a Wi-Fi network. The EV49N51A development tool does not require any additional drivers on the host device. This board includes the WFI32E01PE module, a highly integrated Wi-Fi MCU with premium features. The WFI32E01 module comes pre-loaded with a firmware image allowing you to quickly connect and send data using Ethernet and Wi-Fi.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.