DP83867-EVM-AM

Texas Instruments
595-DP83867-EVM-AM
DP83867-EVM-AM

Mfr.:

Description:
Ethernet Development Tools

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 21

Stock:
21
Can Dispatch Immediately
On Order:
4
Expected 25-02-2026
4
Expected 16-03-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,429.11 ₹4,429.11

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet Development Tools
RoHS:  
Evaluation Modules
Ethernet PHY Transceiver
DP83867IR
MII, GMII, RGMII
3.3 V
Brand: Texas Instruments
For Use With: Industrial temperature, robust gigabit Ethernet PHY transceiver
Product Type: Ethernet Development Tools
Series: DP83867-AM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

DP83867-EVM-AM Ethernet PHY Add-On Board

Texas Instruments DP83867-EVM-AM Industrial Ethernet PHY Add-On Board will be used with Arm® based, high-performance microcontroller evaluation modules. This add-on board is excellent for initial Ethernet evaluation and prototyping using evaluation modules. The DP83867-EVM-AM has a TI DP83867IR low-latency 10/100/1000-Mbps PHY with an RGMII interface and a standard RJ45 Ethernet networking connector. DP83867-EVM-AM is supported on evaluation modules with an Ethernet expansion connector, such as the AUDIO-AM275-EVM.