ABX00083

Arduino
782-ABX00083
ABX00083

Mfr.:

Description:
Multiprotocol Development Tools Arduino Nano ESP32 with headers

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,087

Stock:
1,087 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,733.91 ₹1,733.91
₹1,698.87 ₹16,988.70
₹1,670.13 ₹41,753.25
₹1,625.21 ₹81,260.50
₹1,551.54 ₹1,55,154.00
₹1,482.36 ₹3,70,590.00
₹1,442.83 ₹7,21,415.00

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Multiprotocol Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Development Boards
NORA-W106-10B
5 V to 18 V
I2C, UART, SPI
Bluetooth 5.0
802.11 b/g/n
Brand: Arduino
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Dimensions: 45 mm x 18 mm
Product Type: Multiprotocol Development Tools
Factory Pack Quantity: 25
Subcategory: Development Tools
Type: 802.11 b/g/n, Bluetooth 5.0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Nano ESP32 Boards

Arduino Nano ESP32 Boards (with and without headers) are Nano form-factor boards based on the Espressif ESP32-S3 SoCs that are embedded on the u-blox® NORA-W106-10B modules. These modules support Wi-Fi® and BLUETOOTH® Low Energy (LE), with amplified communication through built-in antennas. The 32-bit Xtensa® LX7 CPU supports clock frequencies at up to 240MHz and provides native support for debugging via the USB-C® connector. The Nano ESP32 boards are compatible with the Arduino IoT Cloud and facilitate MicroPython. The popular Nano form factor makes the Nano ESP32 boards compatible with many hardware accessories. All these make the boards versatile and ideal for getting started with IoT developments.