MIKROE-5986

Mikroe
932-MIKROE-5986
MIKROE-5986

Mfr.:

Description:
WiFi Development Tools - 802.11 LR 10 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,874.88 ₹2,874.88

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: WiFi Development Tools - 802.11
RoHS:  
Add-On Boards
Wio-E5-LoRa
3.3 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 57.15 mm x 25.4 mm
For Use With: Remote Meter Readings, Wireless Sensor Networks
Interface Type: I2C, SPI, UART
Product Type: WiFi Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

MIKROE-5986 LR 10 Click

Mikroe  MIKROE-5986 LR 10 Click is a compact add-on board designed for IoT applications that require low power consumption and long-range connectivity. The Mikroe  MIKROE-5986 features the Seeed Technology Wio-E5 LoRa wireless module, which includes the STM32WLE5JC system-on-chip and SX126X LoRa® chip, along with an Arm® Cortex® M4 MCU. This ensures ultra-low power consumption and high performance. The board supports multi-mode operations, including (G)FSK and LoRa, and operates across a frequency range from 868MHz to 928MHz, with strong signal strength and sensitivity. This makes the LR 10 Click ideal for IoT scenarios such as wireless sensor networks, remote meter readings, and other low-power, wide-area network applications.