STEVAL-HARVEST1

STMicroelectronics
511-STEVAL-HARVEST1
STEVAL-HARVEST1

Mfr.:

Description:
RF Development Tools Energy harvesting expansion board for NUCLEO-WL55 LoRaWAN Nucleo board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
9
Expected 27-03-2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 2
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,835.93 ₹6,835.93

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF Development Tools
RoHS:  
Expansion Boards
STM32WL
Brand: STMicroelectronics
Country of Assembly: TW
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: Microcontroller
Packaging: Bulk
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

STEVAL-HARVEST1 Energy Harvesting Expansion Board

STMicroelectronics STEVAL-HARVEST1 energy harvesting expansion board is a solar-powered shield for the STM32 NUCLEO-WL55JC1 development board. This expansion board features a solar panel and ceramic capacitors for energy storage, enabling battery-free operation. The STEVAL-HARVEST1 expansion board features various sensors, including STTS22H for temperature sensing, LIS2DU12 for acceleration measurement, STHS34PF80 for motion detection, and SHT40 for humidity and temperature. These sensors support LoRa communication via STM32WL, without requiring an external power management circuit. This board is RoHS-compliant, equipped with a Morpho connector, and ideal for environmental monitoring, energy harvesting, and low-power wireless applications.