SRCW090-EVB-1

Antenova
237-SRCW090-EVB-1
SRCW090-EVB-1

Mfr.:

Description:
Antenna Development Tools SRCW090 Eval Board

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,604.02 ₹4,604.02

Product Attribute Attribute Value Select Attribute
Antenova
Product Category: Antenna Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
SRCW090
Bulk
Brand: Antenova
Dimensions: 30 mm x 50 mm
Product Type: Antenna Development Tools
Series: Abdita
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Abdita SMT Ceramic Antennas

Antenova Abdita SMT Ceramic Antennas operate on multiple ground plane sizes in all 2.4GHz applications, including BLUETOOTH®, Wi-Fi®, and ZigBee®. The antennas feature a wide, omnidirectional connectivity range due to a high 60.5% efficiency rating. Antenova Abdita SMT Ceramic Antennas offer a small clearance area on the PCB with only a 7mm x 7mm footprint area. The antennas are ideal for wearable devices, medical equipment, satellite navigation, portable navigation devices (PND), and wireless sensor network applications.