EM35X-BBRD

Silicon Labs
634-EM35X-BBRD
EM35X-BBRD

Mfr.:

Description:
Zigbee Development Tools - 802.15.4 EM35x Breakout Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,230.00 ₹11,230.00
₹11,229.10 ₹5,61,455.00

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Zigbee Development Tools - 802.15.4
RoHS:  
Breakout Boards
EM35x
2.4 GHz
RS-232, SPI, UART
Zigbee
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Zigbee Development Tools
Series: EM35X
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Ember
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8542390000
USHTS:
8517620090
JPHTS:
854239099
KRHTS:
8542311000
TARIC:
8517620000
MXHTS:
8542399901
ECCN:
5A992.C

EM35X-BBRD Breakout Board

Silicon Labs EM35X-BBRD Breakout Board is a testbed for network hardware and applications. This breakout board has an associated EM35x module that can be deployed as a node within a network application. The EM35X-BBRD breakout board connects with an InSight Adapter (ISA3) through two communication links: the InSight Port (ISP) and the DEI Port. This allows the breakout board's EM35x module to interface with InSight Desktop (ISD) through the ISA's InSight Port and wired Ethernet connection. Silicon Labs EM35X-BBRD breakout board also has a prototype breadboard area for application-specific hardware development.

FEATURED PRODUCTS
SILICON LABS