DLPLCRC964EVM

Texas Instruments
595-DLPLCRC964EVM
DLPLCRC964EVM

Mfr.:

Description:
Display Development Tools DLPC964 DLP LightCra fter evaluation mod

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,41,811.55 ₹2,41,811.55

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
DLPC964
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Display Development Tools
Series: DLPLCRC964
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

DLPLCRC964EVM Evaluation Module

Texas Instruments DLPLCRC964EVM Evaluation Module offers a reference design for the DLPC964 DLP® LightCrafter™ controller architecture supporting the DLP991U DMD. The DLPLCRC964EVM receives high-speed bit-plane data from an external FPGA board and formats it before loading it into a DLPLCR99EVM for display on the DLP991U DMD. The TI DLPLCRC964EVM features 32 HSSI input data lanes with up to 3.6Gb/s per data lane.