STM32N6570-DK

STMicroelectronics
511-STM32N6570-DK
STM32N6570-DK

Mfr.:

Description:
Development Boards & Kits - ARM Discovery kit with STM32N657X0 MCU

Lifecycle:
New Product:
New from this manufacturer.
This product may require additional documentation to export from the United States.

In Stock: 824

Stock:
824 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,531.46 ₹16,531.46

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
STM32N6
Discovery Kits
STM32N657X0H3Q
Bulk
Brand: STMicroelectronics
For Use With: MCU
Interface Type: USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: STM32
Unit Weight: 426.190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A002.A.4

STM32N6570-DK Discovery Kit

STMicroelectronics STM32N6570-DK Discovery Kit is a development platform for the Arm® Cortex®-M55-based STM32N657X0H3Q microcontroller. The STMicroelectronics STM32N6570-DK includes hardware features to evaluate peripherals like USB Type-C™, Octo-SPI flash, Hexadeca-SPI PSRAM, Ethernet, camera, LCD, microSD™, audio codec, digital microphones, ADC, user button, and flexible extension connectors. The four connectors enable wireless connectivity, analog solutions, and sensors to expand easily.