BB52-PK5206B

Silicon Labs
634-BB52-PK5206B
BB52-PK5206B

Mfr.:

Description:
Development Boards & Kits - 8051 EFM8 BB52 Pro Kit

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7
Expected 10-08-2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,665.74 ₹8,665.74

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Development Boards & Kits - 8051
Starter Kits
8051
EFM8BB52
Bulk
Brand: Silicon Labs
Data Bus Width: 8 bit
For Use With: MCUs
Interface Type: USB
Product Type: Development Boards & Kits - 8051
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8542310075
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Norway
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BB51-PK5207B & BB52-PK5206B 8-bit Pro Kits

Silicon Labs BB51-PK5207B & BB52-PK5206B 8-bit Microcontroller Pro Kits are an ideal starting point for application development on the EFM8BB51 and EFM8BB52 Busy Bee Microcontrollers. The EFM8BB51 and EFM8BB52 offer high value by integrating advanced analog and communication peripherals into a small footprint, making them ideal for space-constrained applications. With an efficient 8051 core, 5V capable I/O, precision analog, and enhanced pulse-width modulation, the EFM8BB51 and EFM8BB52 MCUs are optimal for embedded applications.