DEV-13342

SparkFun
474-DEV-13342
DEV-13342

Mfr.:

Description:
Development Boards & Kits - AVR LilyPad Arduino 328 Main Board

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,751.88 ₹1,751.88

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Development Boards & Kits - AVR
RoHS:  
LilyPad
Brand: SparkFun
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 9.072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8543709860
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

LilyPad Arduino 328 Main Board

SparkFun LilyPad Arduino 328 Main Board is an Arduino-programmed microcontroller easily integrated into e-textiles and wearable projects. The board offers the same functionality as other Arduino boards but is a lightweight, round package designed to minimize snagging and profile. The SparkFun board features wide tabs that can be sewn down and connected with conductive thread.

LilyPad

SparkFun LilyPad is a wearable e-textile technology that has been creatively designed and can be sewn into fabric. Various input, output, power, and sensor boards are available. LilyPad is also washable with special care.