MAX32620-EVKIT#

Analog Devices / Maxim Integrated
700-MAX32620-EVKIT#
MAX32620-EVKIT#

Mfr.:

Description:
Development Boards & Kits - ARM ULTRA-LOW POWER CORTEX M4 MAX32620 EVALU

Availability

Stock:
8 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹19,102.68 ₹19,102.68

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Development Boards & Kits - ARM
RoHS:  
MAX36620
Evaluation Kits
ARM Cortex M4F
MAX32620
Bulk
Brand: Analog Devices / Maxim Integrated
Data Bus Width: 32 bit
Interface Type: 1-Wire, I2C, JTAG, SPI, UART, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 1.2 V, 1.8 V, 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 90-M6720#KIT
Unit Weight: 478.618 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8473300401
ECCN:
3A991.a.2

MAX32620FTHR Rapid Development Platform

Analog Devices MAX32620FTHR Rapid Development Platform is designed to help implement battery-optimized solutions with the MAX32620 Arm® Cortex®-M4 microcontroller with FPU. The board includes the MAX77650 ultralow power PMIC and MAX17055 fuel gauge for efficient power conversion and battery management.