DV161001

Microchip Technology
579-DV161001
DV161001

Mfr.:

Description:
Development Boards & Kits - PIC/DSPIC PIC18 POE DEV KIT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹26,661.82 ₹26,661.82

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - PIC/DSPIC
RoHS:  
Development Kits
PIC18
PIC18F67J60
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 885.025 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

PIC18 PoE Development Platform

Microchip Technology PIC18 Power over Ethernet (PoE) Development Platform is a modular system designed to provide an easy way to evaluate the functionality of the Microchip PIC18 family of microcontrollers (MCUs) and the TCP/IP (including CoAP) Library. The PoE Development Platform also provides a universal reference design for participation in Cisco’s Digital Building Ecosystem.

DV161001 PIC18 PoE Development Kit

Microchip Technology DV161001 PIC18 PoE Development Kit includes the PIC18 PoE Main Board, the PoE Programmer Adapter, and the I/O Starter Extension Board. The PIC18 PoE Development Kit provides everything you need to begin developing within the Ethernet of Everything (EoE) environment.