SPC58EC-DISP

STMicroelectronics
511-SPC58EC-DISP
SPC58EC-DISP

Mfr.:

Description:
Development Boards & Kits - Other Processors Discovery Kit for SPC58EC - C line

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18,730.74 ₹18,730.74

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - Other Processors
RoHS:  
SPC58EC-DISP
Discovery Kits
e200z4d
SPC58EC80ES5
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
Dimensions: 150 mm x 101 mm
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: AutoDevKit
Unit Weight: 376.488 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
EAR99

SPC58EC-DISP Board

STMicroelectronics SPC58EC-DISP Board evaluates SPC58ECx microcontrollers with full access to CPUs, GPI/O's, and peripherals like ISO CAN FD, Ethernet, FlexRay, LIN (with transceiver), and UART. This discovery board includes a debugger programmer from PLS, a JTAG connector, and extension headers (4 x 37 pins) to connect prototyping boards or additional modules. The SPC58EC-DISP board is designed to address networking with Safety ASIL-B applications and security Hardware Secure Module (HSM) EVITA Medium. This secures onboard communication systems in connected vehicles.