EV75S16A

Microchip Technology
579-EV75S16A
EV75S16A

Mfr.:

Description:
Development Boards & Kits - AVR AVR32SD32 Curiosity Nano

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 64

Stock:
64 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹915.47 ₹915.47

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - AVR
RoHS:  
Evaluation Kits
AVR CPU
AVR32SD32
Brand: Microchip Technology
Interface Type: I2C, SPI, USART
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A992.a

AVR32SD32 Curiosity Nano Evaluation Kit

Microchip Technology AVR32SD32 Curiosity Nano Evaluation Kit (EV75S16A) is a compact, versatile development platform designed to facilitate rapid prototyping and development of applications using the AVR32SD32 microcontroller. This kit includes built-in hardware safety features such as a dual-core lockstep CPU, error correction code (ECC) on Flash, SRAM/EEPROM, and autonomous fault detection with an error controller, making it compliant with ISO 26262 (ASIL C) and IEC 61508 (SIL 2) safety standards.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.