SCD-20100S-C

GHI Electronics
958-SCD-20100S-C
SCD-20100S-C

Mfr.:

Description:
Development Boards & Kits - ARM SITCore SC20100S Dev Board

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,979.51 ₹8,979.51

Product Attribute Attribute Value Select Attribute
GHI Electronics
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Development Boards
ARM Cortex M7
SC20100S
Brand: GHI Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Moisture Sensitive: Yes
Operating Supply Voltage: 7 V to 12 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SITCore
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

SITCore Development Boards

GHI Electronics SITCore Development Boards allow programming in minutes without designing or building hardware. These development boards feature a display, expansion header, click module connectors, Ethernet, CAN transceiver, buzzer, and an optional 7V to 12V power input.