KIT-15716

SparkFun
474-KIT-15716
KIT-15716

Mfr.:

Description:
Development Boards & Kits - AVR Teensy Arduino Shield Adapter

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,392.52 ₹1,392.52

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Development Boards & Kits - AVR
RoHS: N
Development Kits
AVR
Arduino R3
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data Bus Width: 8 bit
Interface Type: I2C
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 66.108 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8534000095
ECCN:
EAR99

Teensy Arduino Shield Adapter

SparkFun Teensy Arduino Shield Adapter incorporates Arduino architecture into a compact development platform in a breadboard-friendly form factor. The device allows the attachment of the Teensy adapter and utilizes Arduino shields without requiring a breadboard or any complicated wiring. Teensy Arduino Shield Adapter includes a real-time clock (RTC) battery, a JST battery connector, a 4V-12V barrel jack connector, and an in-circuit serial programming (ICSP) header. The SparkFun board is only an adapter, meaning no special programming is required to start projects.