EV97U97A

Microchip Technology
579-EV97U97A
EV97U97A

Mfr.:

Description:
Development Boards & Kits - PIC/DSPIC dsPIC33C Touch-CAN Curiosity

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,863.86 ₹5,863.86

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - PIC/DSPIC
RoHS:  
Development Boards
dsPIC33C
Brand: Microchip Technology
Interface Type: USB, UART
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

EV97U97A dsPIC33C Curiosity Development Board

Microchip Technology EV97U97A dsPIC33C Curiosity Development Board is designed for exploring Touch, CAN/CAN-FD, and LIN communication on dsPIC33C DSCs. The Microchip Technology EV97U97A also supports mikroBUS™ and XPLAINED PRO interfaces, enabling the use of companion development boards. These boards include ATECC608/TA100 secure elements, QT Touch extension boards, BIST XPRO extension kits for pin failures, and various sensors and interfaces via Mikroe click boards™.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.