DFR0575

DFRobot
426-DFR0575
DFR0575

Mfr.:

Description:
Development Boards & Kits - Wireless Beetle ESP32 Microcontroller

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹889.42 ₹889.42

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Development Boards & Kits - Wireless
RoHS:  
FireBeetle
Development Boards
LX6
2.4 GHz to 2.5 GHz
ESP32
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 35 mm x 34 mm
Operating Supply Voltage: 3.5 V to 6.5 V
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 21.891 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8517620090
ECCN:
EAR99

DFR0575 Beetle Series ESP32 Microcontroller

DFRobot DFR0575 Beetle Series ESP32 Microcontroller lets users burn programs directly via the onboard USB interface. Bluetooth® and WiFi® are integrated into the device to support more applications. The Beetle ESP32 is a simplified version of FireBeetle-ESP32. The Beetle ESP32 is equipped with the functions and range of applications similar to the FireBeetle-ESP32, which is suitable for one-off DIY projects and wearable devices. This 35mm × 34mm microcontroller has four analog ports, four digital ports, UART, and I2C interfaces.