Si-DBG1015A

Silicon Labs
634-SI-DBG1015A
Si-DBG1015A

Mfr.:

Description:
Hardware Debuggers J link Debugger, USB type C

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 41

Stock:
41
Can Dispatch Immediately
On Order:
465
Expected 31-03-2026
323
Expected 07-04-2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,374.39 ₹3,374.39

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Hardware Debuggers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Debuggers / Programmers
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NO
Interface Type: Serial
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: Debuggers
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471900000
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99

Si-DBG1015A Simplicity Link Debugger

Silicon Labs Si-DBG1015A Simplicity Link Debugger debugs and programs 32-bit and 8-bit devices on custom boards. The J-Link debugger allows programming and debugging on the target device via USB through a Mini Simplicity interface. The virtual COM port interface (VCOM) offers an easy-to-use serial port connection over USB. The Packet Trace Interface (PTI) produces invaluable debug information about transmitted and received packets in wireless links and an optional 3.3V power supply to power the external target board. The Silicon Labs Si-DBG1015A simplicity link debugger board also has twelve break-out pads, which can be used for probing signals to and from the custom hardware.