STLINK-V3MINIE

STMicroelectronics
511-STLINK-V3MINIE
STLINK-V3MINIE

Mfr.:

Description:
Hardware Debuggers STLINK-V3 compact in-circuit debugger and programmer for STM32

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,343
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,054.72 ₹1,054.72

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Hardware Debuggers
RoHS:  
In-Circuit Debuggers / Programmers
STM32 MCUs
ARM Cortex M
Brand: STMicroelectronics
For Use With: IAR Embedded Workbench, Keil MDK ARM, STM32CubeIDE
Interface Type: JTAG, SWD, USB 2.0
Operating Supply Voltage: 1.65 V to 3.6 V
Packaging: Bulk
Product Type: Debuggers
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 385.560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471900000
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
3A991.a.2

STLINK-V3MINI In-Circuit Debugger & Programmer

STMicroelectronics STLINK-V3MINI In-Circuit Debugger and Programmer is a stand-alone debugging and programming mini probe for STM32 microcontrollers. The JTAG/SWD interfaces are used to communicate with any STM32 microcontroller located on an application board. The STLINK-V3MINI also provides a Virtual COM port interface allowing the host PC to communicate with the target microcontroller through one UART. The STLINK-V3MINI is a portable version, easy-to-use debugger/programmer including STDC14 interface with its flat cable.