DSC-MULTILINK

NXP Semiconductors
771-DSC-MULTILINK
DSC-MULTILINK

Mfr.:

Description:
Programmers - Processor Based DSC-MULTILINK

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
14
Expected 14-04-2026
26
Expected 27-04-2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,584.05 ₹10,584.05

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Programmers - Processor Based
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Universal Multilink Development Interfaces
56800EX/EF
3.3 V, 5 V
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: USB
Product Type: Programmers - Processor Based
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Part # Aliases: 935444877598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471900000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

DSC Multilink Debug Interface

NXP Semiconductors DSC Multilink Debug Interface accelerates the debug and flash programming process, saving valuable development time. The Multilink provides access to the debug modes of NXP’s DSC MCUs by allowing communications between the target device and a laptop / PC. The Multilink connects the target’s standard debug header to the laptop / PC’s USB port using a Type A to Type B male-to-male USB cable. A 14-pin ribbon cable is included for connection to DSC target debug headers. The NXP Semiconductors DSC Multilink provides multi-voltage support for targets ranging from 1.8V to 5V.