PROMAX 2 -4G

EETools
519-PROMAX2-4G
PROMAX 2 -4G

Mfr.:

Description:
Programmers - Universal & Memory Based Concurrent High Performance 4-Gang Universal Programmer

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,86,400.04 ₹2,86,400.04

Product Attribute Attribute Value Select Attribute
EETools
Product Category: Programmers - Universal & Memory Based
Gang Programmers
MX25L12835FM
90 VAC to 264 VAC
Brand: EETools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: 4-Gang
Dimensions: 385 mm x 256 mm x 57.24 mm
Interface Type: SPI, QPI
Product Type: Programmers - Universal & Memory Based
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99

ProMax 4G Concurrent Programming System

EE Tools ProMax 4G Concurrent Programming System is an innovative, cost-effective 4-gang programming solution. The ProMax 4G supports a variety of programmable devices and features state-of-the-art technology with high-speed programming algorithms that optimize throughput, reliability, and yields. EE Tools ProMax 4G Concurrent Programming System supports USB 2.0 host PC interfaces.