CC-ACC-LCDH-10

Digi
888-CC-ACC-LCDH-10
CC-ACC-LCDH-10

Mfr.:

Description:
Display Development Tools LCD Application Kit with 10" display with WXGA (1280 X 800) resolution

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹53,062.20 ₹53,062.20

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Display Development Tools
RoHS:  
Application Kits
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: ConnectCore
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200020
ECCN:
EAR99

CC-ACC-LCDH-10 LCD Application Kit

Digi CC-ACC-LCDH-10 LCD Application Kit includes a 10-inch WXGA (1280x800) LCD panel with a capacitive touch screen. The Digi CC-ACC-LCDH-10 LCD Application Kit supports Digi ConnectCore 6N/6N SBC, 6+/6+ SBC, 6UL/6UL SBC, 8X/8X SBC Pro, 8M Nano, 8M Mini, MP1, and 93. The LCD and touch, including the prebuild development kit, are fully supported in Digi Embedded Yocto (DEY) and Digi Embedded Android (DEA).