SK-128P2

4D Systems
971-SK-128P2
SK-128P2

Mfr.:

Description:
Display Development Tools Starter Kit for uOLED-128P2 with 4GB Industrial microSD Card

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,182.71 ₹7,182.71
₹6,286.10 ₹62,861.00

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Display Development Tools
Starter Kits
PIXXI-28
5 V
UART
Bulk
Brand: 4D Systems
Dimensions: 45.5 mm x 36 mm x 13.7 mm
Display Type: 1.5 in
For Use With: PIXXI-28 OLED display module
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Viewing Area: 27 mm x 27 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8524920000
JPHTS:
852492000
TARIC:
8524920000
MXHTS:
8524920100
BRHTS:
85249200
ECCN:
EAR99

SK-xP2 Starter Kits

4D Systems  SK-xP2 Starter Kits consist of components required to integrate uOLED-xP2 display modules. These kits allow the user to try each of the 4D Workshop4 environments before finalising on preferred set of features and also access all features of the various display solutions. The SK-xP2 starter kits include uOLED-96P2 or uOLED-128P2 or uOLED-160P2 display module, uUSB-PA5-II programming adapter, 4GB micro-SD card, 5-way male-to-male adapter, 150mm 5-way female-to-female jumper cable and quick start guide.