DLP650TEEVM

Texas Instruments
595-DLP650TEEVM
DLP650TEEVM

Mfr.:

Description:
Display Development Tools DLP650TE evaluation module for 4K UHD di

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,07,714.57 ₹1,07,714.57

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
DLP650TE
12 VDC
Serial, USB
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: DLP 0.65 inch 4K UHD DMD
Product Type: Display Development Tools
Series: DLP650TE
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DLP650TEEVM DLP Evaluation Module (EVM)

Texas Instruments DLP650TEEVM DLP Evaluation Module (EVM) offers a reference design to enable faster development for users of the DLPC7540 chips. When combined with the DLPC7540EVM the user can accelerate the prototyping time of a DLP 0.65-inch 4K UHD system. The Texas Instruments DLP650TEEVM provides a solution for evaluating the 0.65-inch 4K UHD DMD, which is designed to pair with the DLPC7540EVM and can display SPLASH, test patterns, and video from the HDMI source on the DMD.