4698

Adafruit
485-4698
4698

Mfr.:

Description:
Optical Sensor Development Tools Adafruit AS7341 10-Channel Light / Color Sensor Breakout - STEMMA QT / Qwiic

In Stock: 288

Stock:
288
Can Dispatch Immediately
On Order:
289
Expected 13-05-2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,702.47 ₹1,702.47

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Optical Sensor Development Tools
RoHS:  
Breakout Boards
Light/Color Sensor
AS7341
3 V to 5 V
Brand: Adafruit
Interface Type: I2C
Product Type: Optical Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9027300090
USHTS:
9027304080
JPHTS:
902730000
TARIC:
9027300000
MXHTS:
9027300100
ECCN:
EAR99

AS7341 10-Channel Light / Color Sensor Breakout

Adafruit AS7341 10-Channel Light / Color Sensor Breakout is a multi-channel spectrometer that is able to detect the amount of light present and within different wavelengths. This sensor chip operates at 1.8VDC, and the breakout board includes a voltage regulator that takes 3VDC to 5VDC and safely converts it down. The AS7341 offers 16 different sensors within a 3mm x 2mm footprint that detect eight overlapping bands of colored light. This sensor chip features Super MUX (SMUX) that allows signal routing from any sensor to any ADC channel. The sensor is mounted on a STEMMA QT form factor breakout board alongside level shifting circuitry and SparkFun Qwiic compatible Stemma QT connectors.