DC3107A

Analog Devices
584-DC3107A
DC3107A

Mfr.:

Description:
Power Management IC Development Tools LTM4640 DemoBoard High Density Quad

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,482.18 ₹8,482.18

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
LTM4640
Brand: Analog Devices
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC3107A Evaluation Board

Analog Devices Inc. DC3107A Evaluation Board is designed to evaluate the performance of the LTM4640 micromodule regulator. The LTM4640 regulator supports a 0.6V to 3.3V output voltage range, set by a single external resistor. This regulator is pin-compatible with LTM4626, LTM4638, and LTM4657 regulators. The LTM4640 regulator is available in a thermally enhanced 6.25mm x 6.25mm x 5.17mm BGA package. The DC3107A evaluation board features differential remote sensing and external frequency synchronization. This board is ideal for medical diagnostic equipment, debug systems, networking, and industrial equipment applications.