EVALXDP710V2TOBO1

Infineon Technologies
726-EVALXDP710V2TOBO
EVALXDP710V2TOBO1

Mfr.:

Description:
Power Management IC Development Tools SONSTIGES

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹29,882.58 ₹29,882.58

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:
Evaluation Boards
Power Management Specialized
12 VDC
80 VDC
XDP710
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: EVAL_XDP710_V2 SP005974758
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

EVAL_XDP710_V2 Evaluation Board

Infineon Technologies EVAL_XDP710_V2 Evaluation Board evaluates the XDP710 hot-swap controller. In conjunction with the EVAL_XDP710_FET module, this evaluation board allows for testing of controlled turn-on of N-channel MOSFETs in various footprints. The EVAL_XDP710_V2 evaluation board features easy input and output connections, per-pin diagnostics, onboard capacitive load, fault, warning, and power-good LEDs. This evaluation board also features easy device address selection, mode configuration, and paralleling of MOSFET. The EVAL_XDP710_V2 evaluation board operates within the 12VDC to 80VDC input and output voltage range and measures 10mm x 135mm x 96mm. Typical applications include AI, ML, GPU accelerator cards, power distribution systems, servers, SMPS, and telecom.