M138-V11

M5Stack
170-M138-V11
M138-V11

Mfr.:

Description:
Power Management IC Development Tools 4-Channel Encoder Motor Driver Module (STM32F030) v1.1

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 25-03-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,302.68 ₹1,302.68

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
6 V to 12 V
BL5617
Brand: M5Stack
Dimensions: 54 mm x 54 mm x 13.1 mm
Interface Type: I2C
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
TARIC:
8473302000
ECCN:
EAR99

M138 4EncoderMotor Module

M5Stack M138 4EncoderMotor Module is a 4-channel encoder motor driver module that uses the STM32+BL5617 solution. This module supports multiple control modes, including absolute position positioning, speed adjustment, and duty cycle control. The 4EncoderMotor  module can detect the motor's motion state and position with the input of AB pulse encoder signals. This module adopts I2C communication and allows slave address modification. The 4EncoderMotor integrates the INA199 power monitoring, which monitors the current and voltage status in real-time.