EVQ4314-R-01A

Monolithic Power Systems (MPS)
946-EVQ4314-R-01A
EVQ4314-R-01A

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board for MPQ4314

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,606.10 ₹4,606.10

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
3.3 V to 45 V
3.3 V
MPQ4314
MP4314
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Output Current: 4 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Qualification: AEC-Q100
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

EVQ4314-R-01A Evaluation Board

Monolithic Power Systems (MPS) EVQ4314-R-01A Evaluation Board is a demonstration and development platform for the MPQ4314 Synchronous Step-Down Converter. The MPQ4314 is a configurable-frequency, synchronous, step-down switching converter with integrated internal high-side and low-side power MOSFETs. This device can provide up to 4A of highly efficient output current (IOUT) with current mode control for fast loop response. The MPQ4314 is AEC-Q100 qualified for use in automotive applications.