STEVAL-ISB041V1

STMicroelectronics
511-STEVAL-ISB041V1
STEVAL-ISB041V1

Mfr.:

Description:
Power Management IC Development Tools Li-Ion/Li-Po battery power management evaluation board based on STBC02

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 22 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,915.31 ₹2,915.31

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
Battery Management
4.45 V
STBC02
STEVAL-ISB041V1
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Output Current: 450 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 10.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
9030333800
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

STBC02 Li-Ion/Li-Po Battery Evaluation Board

STMicroelectronics STBC02 Li-Ion/Li-Po Battery Power Management Evaluation Board integrates a linear charger for single-cell Li-ion batteries with battery protection functions, an LDO regulator, two SPDT load switches, and intelligent reset logic. The STB02 evaluation board works in standalone mode and provides full access to the STBC02 functions through header connectors and can be supplied via a micro-AB USB connector. The input supply voltage offers two functions by providing power to the LDO regulator and charging the battery. The device switches to battery power automatically when the input voltage is not present and the battery is not empty. Two embedded 3Ω SPDT load switches intelligently manage the overall system power consumption when shutdown mode is activated and the battery power consumption is reduced to less than 100nA.