STEVAL-TTM007A

STMicroelectronics
511-STEVAL-TTM007A
STEVAL-TTM007A

Mfr.:

Description:
Power Management IC Development Tools Control board for automotive motor control applications

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹26,705.84 ₹26,705.84

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 104 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9023000000
TARIC:
8473302000
ECCN:
5A991.b.4.a

STEVAL-TTM007A Control Board

STMicroelectronics STEVAL-TTM007A Control Board is designed for high-voltage motor control applications, like traction inverters and ASIL D systems. The STMicroelectronics STEVAL-TTM007A can be powered by a 12V input (auxiliary battery) or a 5V input, bypassing the PMIC for voltage generation. The board features multiple connectors, providing extensive external connections for digital and analog inputs/outputs, with optimized filters for signal conditioning.