LM74681EVM

Texas Instruments
595-LM74681EVM
LM74681EVM

Mfr.:

Description:
Power Management IC Development Tools LM74681 evaluation m odule

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,899.39 ₹10,899.39

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Switch
30 V to 64 V
LM74681
LM74681
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Ideal Diode Bridge Controller
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000

LM74681EVM Evaluation Module

Texas Instruments LM74681EVM Evaluation Module allows users to evaluate the LM74681 ideal diode bridge controller in a 12-pin DRR package. The LM74681 100V ideal diode bridge controller drives a MOSFET bridge, enabling efficient low-loss bridge rectifier solutions in Power over Ethernet (PoE) applications. The TI LM74681EVM evaluation module demonstrates how an N-channel power MOSFET driven by LM74681 can imitate a very-low forward voltage diode and help power up polarity agnostic systems with very low IQ during detection and classification phase in POE applications.