TPS65680EVM

Texas Instruments
595-TPS65680EVM
TPS65680EVM

Mfr.:

Description:
Power Management IC Development Tools EVM FOR DEVICE TPS65 680RSN

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,283.49 ₹5,283.49

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Evaluation Modules
Power Management Specialized
- 18 V to - 4 V, 2.7 V to 5.5 V, 9 V to 40 V
TPS65680
TPS65680
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Programmable Level Shifter
For Use With: Large Format LCD display
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

TPS65680EVM Evaluation Module

Texas Instruments TPS65680EVM Programmable Level Shifter Evaluation Module is configured to evaluate the operation of the TPS65680 level shifter. The TPS65680 18-channel pattern-programmable shifter provides overcurrent protection for use in large-format LCD display applications such as TVs and monitors. The TPS65680EVM offers a graphical user interface (GUI) permitting the programming of the device from a Windows 7 or 10 PC. The Evaluation Module allows easy access to all 18 outputs, three supplies, and logic inputs. The TPS65680EVM has easy-to-follow pattern examples and how-to videos available for first-time programming.