P0496

Terasic Technologies
993-P0496
P0496

Mfr.:

Description:
Programmable Logic IC Development Tools DE10-Nano Dev Kit w/ US power adapter

In Stock: 208

Stock:
208
Can Dispatch Immediately
On Order:
250
Expected 21-04-2026
175
Expected 21-07-2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹21,180.68 ₹21,180.68

Product Attribute Attribute Value Select Attribute
Terasic
Product Category: Programmable Logic IC Development Tools
RoHS:  
Development Kits
SoC FPGA
5CSEBA6U23I7
Brand: Terasic Technologies
Interface Type: Ethernet, GPIO, HDMI, UART, USB
Operating Supply Voltage: 5 V
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 417 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

DE10-Nano Development Kit

Terasic Technologies DE10-Nano Development Kit is built around the Intel Cyclone® V System-on-Chip (SoC) FPGA, offering a robust software design platform. The high-performance, low-power ARM-based hard processor system (HPS) consists of processor, peripherals and memory interfaces combined with the FPGA fabric, using a high-bandwidth interconnect core.