MAXREFDES24#

Analog Devices / Maxim Integrated
700-MAXREFDES24#
MAXREFDES24#

Mfr.:

Description:
Programmable Logic IC Development Tools Isolated 4 channel analog current and vo

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,230.82 ₹12,230.82

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Programmable Logic IC Development Tools
RoHS:  
Starter Kits
FPGA
LX9
Brand: Analog Devices / Maxim Integrated
Description/Function: Reference design for a flexible 4-channel bipolar analog output, ideal for industrial automation applications
For Use With: Alameda Board, Power Supply,
Interface Type: UART, USB
Operating Supply Voltage: 24 VDC
Packaging: Bulk
Product Type: Programmable Logic IC Development Tools
Series: MAXREFDES
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: MAXREFDES
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAXREFDES24 Alameda Reference Design

Analog Devices Inc. MAXREFDES24 Alameda Reference Design features four dense, highly accurate analog outputs in a compact, galvanically isolated form factor. Each channel provides current or voltage. This design uniquely fits in programmable logic controllers (PLC), distributed control systems (DCS), and other industrial applications. The Alameda subsystem combines four high-accuracy (<±0.1%) outputs with a high-efficiency, low-noise power supply controller on a single board. Alameda offers extreme flexibility—its outputs are configurable to ±10V, ±20mA, 0 to 10V, or 4-20mA for current and voltage applications. Automatic error reporting for detecting open and short circuits, brown-outs, and overtemperature conditions make this subsystem ideal for demanding, precision industrial control and automation applications.

MAXREFDES Reference Designs

Analog Devices Inc. MAXREFDES Reference Designs accelerate designs with specific examples of high-performance Maxim products in actual circuits. These reference designs include design implementations from single parts to subsystems, all the way up to full system designs. Each design has been built and tested. These are offered in analog front end (AFE), output isolated power supplies, sensors and various other reference designs that allow engineers to implement various Maxim devices into their applications.