iW-G28D-SM20-3D512M-E008G-LCC

iWave Global
136-IW28SM3D2E8GLCC
iW-G28D-SM20-3D512M-E008G-LCC

Mfr.:

Description:
Programmable Logic IC Development Tools Zynq 7020 SoC (-1 Speed) Development Kit with 512MB RAM, 8GB eMMC Flash, 802.11n Wi-Fi/BLE4.0 SODIMM with Linux OS with 5V, 2.5A (Small Plug) External AC-DC Power Adapter

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹83,009.40 ₹83,009.40

Product Attribute Attribute Value Select Attribute
iWave Global
Product Category: Programmable Logic IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Development Kits
SoC FPGA
Zynq 7020
Brand: iWave Global
Interface Type: BLE 4.0, Ethernet, I2C, JTAG, SPI, UART, USB 2.0 OTG, WiFi
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 5 V
Product Type: Programmable Logic IC Development Tools
Series: iW-G28D
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.