ESP32-C3-DevKit-RUST-1

Espressif Systems
356-ESP32C3DVKTRUST1
ESP32-C3-DevKit-RUST-1

Mfr.:

Description:
Multiprotocol Development Tools The board includes the ESP32-C3-MINI-1 module, a 6DoF IMU, a temperature and humidity sensor, a Li-Ion battery charger, and a Type-C USB. It is designed to be easily used in demonstrating Rust capabilities with all the board peripherals.

This product may require additional documentation to export from the United States.

In Stock: 38

Stock:
38
Can Dispatch Immediately
On Order:
240
Expected 12-03-2026
90
Expected 20-04-2026
Factory Lead Time:
43
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,814.77 ₹1,814.77

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: Multiprotocol Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Development Kits
ESP32-C3
Brand: Espressif Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Multiprotocol Development Tools
Series: ESP32-C3
Factory Pack Quantity: 240
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A002.A

ESP32-C3-DevKit-RUST-1 Board

Espressif Systems ESP32-C3-DevKit-RUST-1 Board is based on the ESP32-C3, a single-core Wi-Fi® and BLUETOOTH® 5 (LE) microcontroller SoC, with open-source RISC-V architecture. The ESP32-C3-DevKit-RUST-1 Board includes the ESP32-C3-MINI-1 module, a 6DoF IMU, a temperature and humidity sensor, a Li-Ion battery charger, and a Type-C USB. The Espressif Systems ESP32-C3-DevKit-RUST-1 Board is built to be easily used in training sessions, presenting Rust capabilities with all the board peripherals.