DVK-BT740-SA

Ezurio
239-DVK-BT740-SA
DVK-BT740-SA

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Class 1 BT Dev Kit 2.1 internal antenna

Lifecycle:
NRND:
Not recommended for new designs.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 4   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,313.55 ₹45,254.20

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Bluetooth Development Tools - 802.15.1
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Development Kits
BT740-SA
2.44 GHz
3.3 V to 5 V
Bluetooth
Antenna Connector Type: Internal
Brand: Ezurio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: Development board and software tools
Dimensions: 28.71 mm x 15.29 mm x 3 mm
For Use With: BT740-SA
Interface Type: UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: DVK-BT740
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: DVK-BT740-SA-02
Unit Weight: 1.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8525600000
ECCN:
EAR99