ATAFERO-MOD2-XPRO

Microchip Technology
556-ATAFEROMOD2XPRO
ATAFERO-MOD2-XPRO

Mfr.:

Description:
WiFi Development Tools - 802.11 AFERO-MOD2-XPRO

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15,879.22 ₹15,879.22

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: WiFi Development Tools - 802.11
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Development Kits
ATWINC3400
802.11 b/g/n
2.4 GHz
5 V
WiFi
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dimensions: 61.5 mm x 17.8 mm x 11.5 mm
Interface Type: I2C, SPI, UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Product Type: WiFi Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

ATAFERO-MOD2-XPRO Development Kit

Microchip Technology ATAFERO-MOD2-XPRO Development Kit is an IoT kit which connects any microchip microcontroller with an XPRO interface to the Afero Modulo-2 IoT reference design board. The kit provides easy and rapid firmware development by connecting IoT applications to the Afero cloud over the ATWINC3400 chip and ATSAMG55 microcontroller. This kit credentials are safely stored and protected in the pre-provisioned ATECC508A CryptoAuthentication device and well isolated from the application. The ATAFERO-MOD2-XPRO development kit includes Afero Modulo-2, Xplained Pro to modulo-2 adaptor board, and USB cable. This development kit comes in 61.5mm x1 7.8mm x 11.5mm dimensions with bulk packaging.
Learn more

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.