L001119-80

TE Connectivity
571-L001119-80
L001119-80

Mfr.:

Description:
Antenna Development Tools Eval Kit GNCP 920MHz 70X70

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,284.15 ₹8,284.15

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antenna Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Evaluation Kits
900 MHz to 928 MHz
L001119-01
ZigBee
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 70 mm x 70 mm x 24.5 mm
Product Type: Antenna Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517710000
ECCN:
EAR99

ISM, LPWAN & LoRa Ceramic Chip Antennas

TE Connectivity's (TE) ISM, LPWAN, and LoRa Ceramic Chip Antennas offer a full range of coverage to satisfy global 868MHz and 915MHz applications. These SMD tape-and-reel antennas offer high power handling and are available with pre-built evaluation boards featuring matching circuits, simplifying testing and verification for users and installers. Applications for TE ISM, LPWAN, and LoRA Ceramic Chip Antennas include Internet of Things (IoT) devices, handheld devices, smart home, smart security, and aids for daily living (ADL).