CC2564MODNEM

Texas Instruments
595-CC2564MODNEM
CC2564MODNEM

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 CC2564 Mod Eval Brd

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,155.26 ₹2,155.26

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bluetooth Development Tools - 802.15.1
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:
Evaluation Boards
CC2564
2.48 GHz
2.2 V to 4.8 V
Bluetooth
Antenna Connector Type: Chip
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Bluetooth dual mode HCI module
For Use With: MSP-EXP430F5529, MSP-EX430F5438, DK-TM4C123G, DK-TM4C129X
Interface Type: UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Bluetooth Development Tools
Series: CC2564MODNEM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SimpleLink
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
5A992.C

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.

CC2564MODNEM Dual-Mode Bluetooth Evaluation Board

Texas Instruments CC2564MODNEM Dual-Mode Bluetooth Evaluation Board contains the CC2564MODN device and is intended for evaluation and design purposes. The CC2564MODNEM board plugs directly into the TI hardware development kits: MSP-EXP430F5529, MSP-EXP430F5438, DK-TM4C123G, DK-TM4C129X, and other MCUs. A certified and royalty-free TI Bluetooth Stack is available for the MSP430 (CC256XMSPBTBLESW), TM4C12x MCUs (CC256XM4BTBLESW) and other MCUs (CC256XSTBTBLESW). The CC2564MODNEM hardware design files (schematics, layout, and BOM) are provided as a reference to aid in the implementation of the CC2564MODN device.