MIKROE-5983

Mikroe
932-MIKROE-5983
MIKROE-5983

Mfr.:

Description:
Multiprotocol Development Tools Ai-WB2-12F Click

Lifecycle:
New Product:
New from this manufacturer.
This product may require additional documentation to export from the United States.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,107.65 ₹2,107.65

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiprotocol Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Add-On Boards
2.4 GHz to 2.4835 GHz
Ai-WB2-12F
3.3 V
UART, USB
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 57.15 mm x 25.4 mm
For Use With: IoT, Smart Home Devices, Wearable
Product Type: Multiprotocol Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Type: Bluetooth, Wi-Fi
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A002.a.1

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

MIKROE-5983 Ai-WB2-12F Click

Mikroe  MIKROE-5983 Ai-WB2-12F Click is a compact add-on board for easy integration into IoT and smart home applications. The Mikroe  MIKROE-5983 features the Ai-WB2-12F module, which includes Wi-Fi and BLE capabilities, powered by the BL602 chip that supports WiFi 802.11b/g/n and BLE 5.0. With a low-power 32-bit RISC CPU, 276KB of RAM, and various peripheral interfaces, it is well-suited for a range of development projects. The module has a built-in PCB antenna, extensive Wi-Fi security protocols, and multiple operational modes, making it ideal for power-sensitive applications. It also supports secure boot, AES encryption, and a public key accelerator for safe operation. This board is ideal for developers that need Wi-Fi and BLE functionality, providing a simple and secure platform for IoT, wearables and smart home devices.