EVK-NORA-W301

u-blox
377-EVK-NORA-W301
EVK-NORA-W301

Mfr.:

Description:
Multiprotocol Development Tools Eval. kit NORA-W301

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,792.56 ₹9,792.56

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Multiprotocol Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Kits
NORA-W301
Brand: u-blox
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SE
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Series: NORA-W30
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

NORA-W30 Evaluation Kits

u-blox NORA-W30 Evaluation Kits are designed to evaluate and demonstrate NORA-W301 and NORA-W306 multiprotocol modules. These NORA-W30 multiprotocol modules are small, stand-alone, dual-band Wi-Fi® modules with Bluetooth® low energy for integrating wireless connectivity in end products. The NORA-W30 evaluation kits feature a -40°C to 105°C operating temperature range, a 3.3V power supply, and RH 5-90% non-condensing humidity. These evaluation kits are RoHS 2 and RoHS directive and are available in 10.4mm x 14.3mm x 1.9mm dimensions.