CMPA2735075F1-AMP

MACOM
941-CMPA2735075F1AMP
CMPA2735075F1-AMP

Mfr.:

Description:
RF Development Tools Eval Board GaN MMIC Included

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
This product may require additional documentation to export from the United States.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Test Boards
RF Amplifier
CMPA2735075F1
2.7 GHz to 3.5 GHz
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 28 V
Packaging: Bulk
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 240.408 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
3A001.b.2.a.3

CMPA2735075F1-AMP Demonstration Amplifier Circuit

Wolfspeed / Cree CMPA2735075F1-AMP Demonstration Amplifier Circuit offers a test board with the CMPA2735075F GaN MMICs in a 0.5" square screw-down package installed. The CMPA2735075F MMICs contains a two-stage, reactively-matched amplifier design achieving very wide bandwidths. The CMPA2735075F provides a 75W peak output power, a 28V operating voltage, and a frequency range of 2.7-3.5GHz. The CMPA2735075F1-AMP Demonstration Amplifier Circuit has a 28V operating voltage and a frequency range of 2.7GHz to 3.5GHz.