4000

Adafruit
485-4000
4000

Mfr.:

Description:
WiFi Development Tools - 802.11 Adafruit Metro M4 Express AirLift (WiFi) - Lite

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: WiFi Development Tools - 802.11
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Boards
ESP32
802.11 b/g/n
2.4 GHz
WiFi
Brand: Adafruit
Dimensions: 72 mm x 54 mm x 15 mm
Interface Type: I2C, SPI, UART
Product Type: WiFi Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 21.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Metro M4 Express AirLift Lite ESP32 Coprocessor

Adafruit Metro M4 Express AirLift Lite ESP32 Coprocessor adds wireless capabilities to the Metro M4 development board. With pre-loaded root certificates, the certified Wi-Fi® module can handle Transport Layer Security and socket needs. The device is powered by the Microchip ATSAMD51 and a Cortex M4 core processor running at 120MHz. The Airlift can power the Metro M4 with 7V to 9V polarity-protected direct current or a micro-USB connector to any 5V USB source. The Airlift can also load CircuitPython or Arduino IDE libraries for use in wireless integration and in building Internet of Things (IoT) projects.