K016-P

M5Stack
170-K016-P
K016-P

Mfr.:

Description:
WiFi Development Tools - 802.11 An upgrade of the original M5StickC with a bigger screen.

In Stock: 410

Stock:
410 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,822.85 ₹1,822.85

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: WiFi Development Tools - 802.11
RoHS:  
ESP32-PICO-D4
5 V
Bulk
Brand: M5Stack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 48.2 mm x 25.5 mm x 13.7 mm
Interface Type: UART
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: WiFi Development Tools
Series: CORE
Factory Pack Quantity: 10
Subcategory: Development Tools
Unit Weight: 21 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
5A992.C

M5StickC PLUS with Watch Accessories

M5Stack M5StickC PLUS with Watch Accessories is an upgrade of the M5StickC that is powered by ESP32-PICO-D4 with Bluetooth® 4.0 and Wi-Fi®. This device is a portable, easy-to-use, open-source, and IoT development board. The M5StickC PLUS will enable users to realize their ideas, enrich their creativity, and speed up their IoT prototyping. This device features a compact body that is integrated with rich hardware resources such as infrared, RTC, Microphone, LED, IMU, buttons, and PMU. The buzzer, bigger screen (1.14-inch and 135 x 240 resolution LCD screen), and stable hardware design are improvements from their previous versions. This revision increases the display area by 18.7% and the battery capacity from 95mAh to 120mAh. The device also supports the HAT and Unit family of products.