XBIB-CU-TH

Digi
888-XBIB-CU-TH
XBIB-CU-TH

Mfr.:

Description:
Zigbee Development Tools - 802.15.4 XBee Interface Board, USB-C, Through-Hole

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 83

Stock:
83 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,125.21 ₹7,125.21

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Zigbee Development Tools - 802.15.4
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Development Boards
Digi XBee3
USB-C
Zigbee
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Description/Function: Development Board - XBee3 with Through Hole Sockets
Product Type: Zigbee Development Tools
Series: XBee 3
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: XBee
Unit Weight: 22.680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

XBee® XBIB-C Development Boards

Digi XBee® XBIB-C Development Boards utilize USB Direct Mode for use with XBee 3 Cellular Modules. The Digi XBIB-C Boards feature a temperature and humidity sensor with MicroPython control. Additionally, the boards include a Grove adapter for Grove connector products. USB-C™ or a battery powers these boards and offers current monitoring pins for testing power consumption.

XBee® Tools

DIGI XBee® Tools provides a complete array of lifecycle management solutions for Internet of Things (IoT) applications. Development tools include coding support and MicroPython libraries. Users can use building tools to program up to six DIGI XBee devices at once or connect multiple DIGI XBee Multi Programmer devices to a PC to scale up production. Deploy tools simplify and expedite site survey, provisioning, testing, and debugging tasks and connect DIGI XBee networks in the field. Users can manage networks securely, perform mass firmware updates, and receive automatic alerts with digital rights management (DRM).