SEN-15050

SparkFun
474-SEN-15050
SEN-15050

Mfr.:

Description:
Optical Sensor Development Tools SparkFun Triad Spectroscopy Sensor - AS7265x (Qwiic)

In Stock: 77

Stock:
77 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,284.31 ₹6,284.31

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Optical Sensor Development Tools
RoHS: N
Development Boards
Triad Spectroscopy Sensor
AS7265x
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Optical Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 136.080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
9027300010
USHTS:
9027304040
JPHTS:
902730000
KRHTS:
9027304000
TARIC:
9027300000
MXHTS:
9027300100
BRHTS:
90273020
ECCN:
EAR99

Triad Spectroscopy Sensor Development Board

SparkFun Triad Spectroscopy Sensor Development Board is designed with AS72651, AS72652, and AS72653 sensors that can detect light from 410nm (UV) to 940nm (IR). In addition, 18 individual light frequencies can be measured with precision down to 28.6nW/cm2 and an accuracy of ±12%. Utilizing the handy Qwiic I2C interface system, no soldering is required to connect it to the rest of the system. SparkFun Triad Spectroscopy sensor development board is broken out to 0.1-inch spaced pins to use as a breadboard. This board features illumination control, software control over each illumination LED, and current control.